
0337524050 | |
|---|---|
DigiKey Part Number | 0337524050-ND |
Manufacturer | |
Manufacturer Product Number | 0337524050 |
Description | UNSLOTTED HEX BOLT 3/8-24 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-24 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337524050 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-24 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48930 € | 244,65 € |
| Unit Price without VAT: | 0,48930 € |
|---|---|
| Unit Price with VAT: | 0,58227 € |

