3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0337516700

DigiKey Part Number
RPC8517-ND
Manufacturer
Manufacturer Product Number
0337516700
Description
UNSLOTTED HEX BOLT 3/8-16 THREAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
0337516700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Hex Head
Manufacturer
Essentra Components
Drive Type
Hex Socket
Series
Thread Size
3/8"-16
Packaging
Bulk
Length - Overall
7.000" (177.80mm)
Part Status
Active
Material
Nylon
Type
Cap Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,10000 €4,10 €
53,50000 €17,50 €
103,28800 €32,88 €
253,04280 €76,07 €
502,87960 €143,98 €
1002,73400 €273,40 €
2502,56460 €641,15 €
5002,45186 €1.225,93 €
1.0002,35081 €2.350,81 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €