
0337516600 | |
|---|---|
DigiKey Part Number | RPC8516-ND |
Manufacturer | |
Manufacturer Product Number | 0337516600 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516600 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 3/8"-16 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,19000 € | 15,95 € |
| 10 | 2,99700 € | 29,97 € |
| 25 | 2,77320 € | 69,33 € |
| 50 | 2,62500 € | 131,25 € |
| 100 | 2,49220 € | 249,22 € |
| 250 | 2,33784 € | 584,46 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

