
0337516550 | |
|---|---|
DigiKey Part Number | RPC8515-ND |
Manufacturer | |
Manufacturer Product Number | 0337516550 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 5 | 3,46600 € | 17,33 € |
| 10 | 3,25700 € | 32,57 € |
| 25 | 3,01280 € | 75,32 € |
| 50 | 2,85120 € | 142,56 € |
| 100 | 2,70660 € | 270,66 € |
| 250 | 2,53852 € | 634,63 € |
| 500 | 2,42670 € | 1.213,35 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

