3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0337516500

DigiKey Part Number
RPC8514-ND
Manufacturer
Manufacturer Product Number
0337516500
Description
UNSLOTTED HEX BOLT 3/8-16 THREAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
0337516500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
3/8"-16
Head Diameter
-
Head Height
-
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,07000 €3,07 €
52,61400 €13,07 €
102,45300 €24,53 €
252,26480 €56,62 €
502,14020 €107,01 €
1002,02880 €202,88 €
2501,89936 €474,84 €
5001,81324 €906,62 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €