
0337516450FXM225 | |
|---|---|
DigiKey Part Number | 0337516450FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0337516450FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516450FXM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.810" (20.57mm) | |
Head Height | 0.390" (9.91mm) | |
Length - Below Head | 4.500" (114.30mm) | |
Length - Overall | 4.890" (124.21mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,66316 € | 415,79 € |
| Unit Price without VAT: | 1,66316 € |
|---|---|
| Unit Price with VAT: | 1,97916 € |

