
0337516450 | |
|---|---|
DigiKey Part Number | RPC8513-ND |
Manufacturer | |
Manufacturer Product Number | 0337516450 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516450 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 3/8"-16 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,50800 € | 12,54 € |
| 10 | 2,35300 € | 23,53 € |
| 25 | 2,17200 € | 54,30 € |
| 50 | 2,05240 € | 102,62 € |
| 100 | 1,94530 € | 194,53 € |
| 250 | 1,82080 € | 455,20 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

