3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0337516350B

DigiKey Part Number
145-0337516350B-ND
Manufacturer
Manufacturer Product Number
0337516350B
Description
UNSLOTTED HEX BOLT, 3/8-16 THREA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Hex Socket
Manufacturer
Essentra Components
Thread Size
3/8"-16
Series
Head Diameter
0.562" (14.28mm) 9/16"
Packaging
Bulk
Length - Below Head
3.500" (88.90mm)
Part Status
Active
Length - Overall
3.768" (95.71mm)
Type
Cap Screw
Material
Nylon
Screw Head Type
Hex Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,04000 €3,04 €
52,58800 €12,94 €
102,42900 €24,29 €
252,24320 €56,08 €
502,11960 €105,98 €
1002,00930 €200,93 €
2501,88116 €470,29 €
5001,79592 €897,96 €
1.0001,71953 €1.719,53 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €