
0337516350 | |
|---|---|
DigiKey Part Number | RPC8511-ND |
Manufacturer | |
Manufacturer Product Number | 0337516350 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516350 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 3/8"-16 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,06600 € | 15,33 € |
| 10 | 2,87900 € | 28,79 € |
| 25 | 2,66160 € | 66,54 € |
| 50 | 2,51740 € | 125,87 € |
| 100 | 2,38850 € | 238,85 € |
| 250 | 2,23856 € | 559,64 € |
| 500 | 2,13884 € | 1.069,42 € |
| 1.000 | 2,04946 € | 2.049,46 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

