Image for 0337516300FXM225 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0337516300FXM225

DigiKey Part Number
0337516300FXM225-ND
Manufacturer
Manufacturer Product Number
0337516300FXM225
Description
BOLT HEX HEAD HEX SOCKET 3/8"-16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Head Bolt Hex Socket Drive Nylon
EDA/CAD Models
0337516300FXM225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
3/8"-16
Manufacturer
Essentra Components
Head Diameter
0.810" (20.57mm)
Series
Head Height
0.390" (9.91mm)
Packaging
Bulk
Length - Below Head
3.000" (76.20mm)
Part Status
Active
Length - Overall
3.390" (86.11mm)
Type
Bolt
Material
Nylon
Screw Head Type
Hex Head
Base Product Number
Drive Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,38960 €347,40 €
Manufacturers Standard Package
Unit Price without VAT:1,38960 €
Unit Price with VAT:1,65362 €