
0337516300B | |
|---|---|
DigiKey Part Number | RPC8510-ND |
Manufacturer | |
Manufacturer Product Number | 0337516300B |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,47200 € | 11,80 € |
| 50 | 0,44240 € | 22,12 € |
| 100 | 0,41610 € | 41,61 € |
| 250 | 0,38560 € | 96,40 € |
| 500 | 0,36534 € | 182,67 € |
| 1.000 | 0,34721 € | 347,21 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

