
0337516300 | |
|---|---|
DigiKey Part Number | RPC8509-ND |
Manufacturer | |
Manufacturer Product Number | 0337516300 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516300 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 3/8"-16 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,92800 € | 4,64 € |
| 10 | 0,86600 € | 8,66 € |
| 25 | 0,79400 € | 19,85 € |
| 50 | 0,74660 € | 37,33 € |
| 100 | 0,70400 € | 70,40 € |
| 250 | 0,65460 € | 163,65 € |
| 500 | 0,62180 € | 310,90 € |
| 1.000 | 0,59245 € | 592,45 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

