
0337516250XM225 | |
|---|---|
DigiKey Part Number | RPC8508-ND |
Manufacturer | |
Manufacturer Product Number | 0337516250XM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0337516250XM225 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,25644 € | 314,11 € |
| Unit Price without VAT: | 1,25644 € |
|---|---|
| Unit Price with VAT: | 1,49516 € |

