
0337516250B | |
|---|---|
DigiKey Part Number | RPC8506-ND |
Manufacturer | |
Manufacturer Product Number | 0337516250B |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,44600 € | 11,15 € |
| 50 | 0,41820 € | 20,91 € |
| 100 | 0,39320 € | 39,32 € |
| 250 | 0,36416 € | 91,04 € |
| 500 | 0,34490 € | 172,45 € |
| 1.000 | 0,32770 € | 327,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

