
0337516250 | |
|---|---|
DigiKey Part Number | RPC8505-ND |
Manufacturer | |
Manufacturer Product Number | 0337516250 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516250 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 3/8"-16 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61776 € | 154,44 € |
| Unit Price without VAT: | 0,61776 € |
|---|---|
| Unit Price with VAT: | 0,73513 € |

