
0337516225FXM225 | |
|---|---|
DigiKey Part Number | RPC8504-ND |
Manufacturer | |
Manufacturer Product Number | 0337516225FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0337516225FXM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Length - Overall | 2.640" (67.06mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,31000 € | 6,55 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,12480 € | 28,12 € |
| 50 | 1,05920 € | 52,96 € |
| 100 | 1,00050 € | 100,05 € |
| 250 | 0,93244 € | 233,11 € |
| 500 | 0,88720 € | 443,60 € |
| 1.000 | 0,84668 € | 846,68 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

