
0337516200FXM225 | |
|---|---|
DigiKey Part Number | RPC8502-ND |
Manufacturer | |
Manufacturer Product Number | 0337516200FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0337516200FXM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Length - Overall | 2.390" (60.71mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26600 € | 6,33 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,08760 € | 27,19 € |
| 50 | 1,02380 € | 51,19 € |
| 100 | 0,96700 € | 96,70 € |
| 250 | 0,90096 € | 225,24 € |
| 500 | 0,85708 € | 428,54 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

