
0337516200FTB | |
|---|---|
DigiKey Part Number | 145-0337516200FTB-ND |
Manufacturer | |
Manufacturer Product Number | 0337516200FTB |
Description | UNSLOTTED HEX BOLT, 3/8-16 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Head Diameter 0.562" (14.28mm) 9/16" |
Packaging Bulk | Length - Below Head 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.268" (57.61mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,59560 € | 14,89 € |
| 50 | 0,55900 € | 27,95 € |
| 100 | 0,52650 € | 52,65 € |
| 250 | 0,48864 € | 122,16 € |
| 500 | 0,46350 € | 231,75 € |
| 1.000 | 0,44100 € | 441,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

