
0337516200B | |
|---|---|
DigiKey Part Number | RPC8500-ND |
Manufacturer | |
Manufacturer Product Number | 0337516200B |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49400 € | 2,47 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,39340 € | 19,67 € |
| 100 | 0,36970 € | 36,97 € |
| 250 | 0,34228 € | 85,57 € |
| 500 | 0,32410 € | 162,05 € |
| 1.000 | 0,30783 € | 307,83 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

