
0337516200 | |
|---|---|
DigiKey Part Number | RPC8499-ND |
Manufacturer | |
Manufacturer Product Number | 0337516200 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28720 € | 7,18 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,25180 € | 25,18 € |
| 250 | 0,23248 € | 58,12 € |
| 500 | 0,21972 € | 109,86 € |
| 1.000 | 0,20829 € | 208,29 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

