3/8"-16 Hex Head Bolt Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0337516150FXM225

DigiKey Part Number
RPC8493-ND
Manufacturer
Manufacturer Product Number
0337516150FXM225
Description
BOLT HEX HEAD HEX SOCKET 3/8"-16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Head Bolt Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
0337516150FXM225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Hex Socket
Manufacturer
Essentra Components
Thread Size
3/8"-16
Series
Length - Below Head
1.500" (38.10mm)
Packaging
Bulk
Length - Overall
1.890" (48.01mm)
Part Status
Active
Material
Nylon
Type
Bolt
Base Product Number
Screw Head Type
Hex Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,64000 €2,64 €
52,24400 €11,22 €
102,10400 €21,04 €
251,94000 €48,50 €
501,83220 €91,61 €
1001,73580 €173,58 €
2501,62352 €405,88 €
5001,54888 €774,44 €
1.0001,48200 €1.482,00 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €