
0337516150FTB | |
|---|---|
DigiKey Part Number | 145-0337516150FTB-ND |
Manufacturer | |
Manufacturer Product Number | 0337516150FTB |
Description | UNSLOTTED HEX BOLT, 3/8-16 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.768" (44.91mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63800 € | 3,19 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,54320 € | 13,58 € |
| 50 | 0,50940 € | 25,47 € |
| 100 | 0,47950 € | 47,95 € |
| 250 | 0,44472 € | 111,18 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

