
0337516150FT | |
|---|---|
DigiKey Part Number | RPC8492-ND |
Manufacturer | |
Manufacturer Product Number | 0337516150FT |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49240 € | 12,31 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43400 € | 43,40 € |
| 250 | 0,40236 € | 100,59 € |
| 500 | 0,38128 € | 190,64 € |
| 1.000 | 0,36243 € | 362,43 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

