
0337516125B | |
|---|---|
DigiKey Part Number | RPC8487-ND |
Manufacturer | |
Manufacturer Product Number | 0337516125B |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,36520 € | 9,13 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,32120 € | 32,12 € |
| 250 | 0,29704 € | 74,26 € |
| 500 | 0,28110 € | 140,55 € |
| 1.000 | 0,26680 € | 266,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

