
0337516125 | |
|---|---|
DigiKey Part Number | RPC8486-ND |
Manufacturer | |
Manufacturer Product Number | 0337516125 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,61360 € | 15,34 € |
| 50 | 0,57620 € | 28,81 € |
| 100 | 0,54270 € | 54,27 € |
| 250 | 0,50372 € | 125,93 € |
| 500 | 0,47788 € | 238,94 € |
| 1.000 | 0,45475 € | 454,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

