
0337516087XM225 | |
|---|---|
DigiKey Part Number | 0337516087XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0337516087XM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84502 € | 422,51 € |
| Unit Price without VAT: | 0,84502 € |
|---|---|
| Unit Price with VAT: | 1,00557 € |

