
0337516075XM225 | |
|---|---|
DigiKey Part Number | 0337516075XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0337516075XM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82172 € | 821,72 € |
| Unit Price without VAT: | 0,82172 € |
|---|---|
| Unit Price with VAT: | 0,97785 € |

