
0337516075B | |
|---|---|
DigiKey Part Number | RPC8485-ND |
Manufacturer | |
Manufacturer Product Number | 0337516075B |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,28340 € | 28,34 € |
| 250 | 0,26188 € | 65,47 € |
| 500 | 0,24762 € | 123,81 € |
| 1.000 | 0,23490 € | 234,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

