
0337516075 | |
|---|---|
DigiKey Part Number | RPC8484-ND |
Manufacturer | |
Manufacturer Product Number | 0337516075 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35000 € | 1,75 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,25960 € | 25,96 € |
| 250 | 0,23984 € | 59,96 € |
| 500 | 0,22672 € | 113,36 € |
| 1.000 | 0,21496 € | 214,96 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

