
0337516050FXM225 | |
|---|---|
DigiKey Part Number | RPC8483-ND |
Manufacturer | |
Manufacturer Product Number | 0337516050FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0337516050FXM225 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Length - Below Head 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.890" (22.61mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,99200 € | 4,96 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,85000 € | 21,25 € |
| 50 | 0,79900 € | 39,95 € |
| 100 | 0,75380 € | 75,38 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

