
0337516050 | |
|---|---|
DigiKey Part Number | RPC8481-ND |
Manufacturer | |
Manufacturer Product Number | 0337516050 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337516050 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,28480 € | 7,12 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,24980 € | 24,98 € |
| 250 | 0,23064 € | 57,66 € |
| 500 | 0,21796 € | 108,98 € |
| 1.000 | 0,20663 € | 206,63 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

