MFR Recommended

0331224150 | |
|---|---|
DigiKey Part Number | 0331224150-ND |
Manufacturer | |
Manufacturer Product Number | 0331224150 |
Description | UNSLOTTED HEX BOLT 5/16-24 THRE |
Customer Reference | |
Detailed Description | 5/16"-24 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-24 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Obsolete | Material Nylon |
Type Cap Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0331224150FT | Essentra Components | 124 | RPC8480-ND | 0,79000 € | MFR Recommended |


