
0331224100 | |
|---|---|
DigiKey Part Number | RPC8479-ND |
Manufacturer | |
Manufacturer Product Number | 0331224100 |
Description | UNSLOTTED HEX BOLT 5/16-24 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-24 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331224100 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-24 |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,30020 € | 30,02 € |
| 250 | 0,27756 € | 69,39 € |
| 500 | 0,26252 € | 131,26 € |
| 1.000 | 0,24908 € | 249,08 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

