
0331224075 | |
|---|---|
DigiKey Part Number | RPC8478-ND |
Manufacturer | |
Manufacturer Product Number | 0331224075 |
Description | UNSLOTTED HEX BOLT 5/16-24 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-24 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331224075 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-24 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56840 € | 14,21 € |
| 50 | 0,53380 € | 26,69 € |
| 100 | 0,50280 € | 50,28 € |
| 250 | 0,46676 € | 116,69 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

