
0331218550 | |
|---|---|
DigiKey Part Number | 0331218550-ND |
Manufacturer | |
Manufacturer Product Number | 0331218550 |
Description | UNSLOTTED HEX BOLT 5/16-18 THRE |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 0331218550 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-18 |
Packaging Bulk | Length - Below Head 5.500" (139.70mm) |
Part Status Active | Material Nylon |
Type Cap Screw |

