5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0331218500

DigiKey Part Number
RPC8475-ND
Manufacturer
Manufacturer Product Number
0331218500
Description
UNSLOTTED HEX BOLT 5/16-18 THREA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
0331218500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cap Screw
Manufacturer
Essentra Components
Screw Head Type
Hex Head
Series
Drive Type
Hex Socket
Packaging
Bulk
Thread Size
5/16"-18
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,92000 €3,92 €
53,34800 €16,74 €
103,14500 €31,45 €
252,90960 €72,74 €
502,75340 €137,67 €
1002,61350 €261,35 €
2502,45092 €612,73 €
5002,34270 €1.171,35 €
1.0002,24569 €2.245,69 €
Manufacturers Standard Package
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,66480 €