
0331218400B | |
|---|---|
DigiKey Part Number | 145-0331218400B-ND |
Manufacturer | |
Manufacturer Product Number | 0331218400B |
Description | UNSLOTTED HEX BOLT, 5/16-18 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | - | |
Length - Below Head | 4.000" (101.60mm) | |
Length - Overall | 4.235" (107.57mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 5 | 3,47800 € | 17,39 € |
| 10 | 3,26800 € | 32,68 € |
| 25 | 3,02320 € | 75,58 € |
| 50 | 2,86100 € | 143,05 € |
| 100 | 2,71610 € | 271,61 € |
| 250 | 2,54744 € | 636,86 € |
| 500 | 2,43526 € | 1.217,63 € |
| 1.000 | 2,33470 € | 2.334,70 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

