
0331218400 | |
|---|---|
DigiKey Part Number | RPC8474-ND |
Manufacturer | |
Manufacturer Product Number | 0331218400 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331218400 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 5/16"-18 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 5 | 3,15200 € | 15,76 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,73560 € | 68,39 € |
| 50 | 2,58780 € | 129,39 € |
| 100 | 2,45560 € | 245,56 € |
| 250 | 2,30192 € | 575,48 € |
| 500 | 2,19966 € | 1.099,83 € |
| 1.000 | 2,10799 € | 2.107,99 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

