
0331218300 | |
|---|---|
DigiKey Part Number | RPC8471-ND |
Manufacturer | |
Manufacturer Product Number | 0331218300 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331218300 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-18 |
Packaging Bulk | Length - Overall 3.040" (77.22mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,55760 € | 13,94 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,49300 € | 49,30 € |
| 250 | 0,45764 € | 114,41 € |
| 500 | 0,43418 € | 217,09 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

