
0331218250 | |
|---|---|
DigiKey Part Number | RPC8469-ND |
Manufacturer | |
Manufacturer Product Number | 0331218250 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331218250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29000 € | 1,45 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,21330 € | 21,33 € |
| 250 | 0,19676 € | 49,19 € |
| 500 | 0,18578 € | 92,89 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

