
0331218200B | |
|---|---|
DigiKey Part Number | RPC8466-ND |
Manufacturer | |
Manufacturer Product Number | 0331218200B |
Description | BOLT HEX HEX SOCKET 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-18 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,30510 € | 30,51 € |
| 250 | 0,28212 € | 70,53 € |
| 500 | 0,26690 € | 133,45 € |
| 1.000 | 0,25327 € | 253,27 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

