
0331218200 | |
|---|---|
DigiKey Part Number | RPC8465-ND |
Manufacturer | |
Manufacturer Product Number | 0331218200 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69400 € | 3,47 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,59080 € | 14,77 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,52200 € | 52,20 € |
| 250 | 0,48436 € | 121,09 € |
| 500 | 0,45938 € | 229,69 € |
| 1.000 | 0,43702 € | 437,02 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

