
0331218150 | |
|---|---|
DigiKey Part Number | RPC8462-ND |
Manufacturer | |
Manufacturer Product Number | 0331218150 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331218150 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-18 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,54600 € | 13,65 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,48220 € | 48,22 € |
| 250 | 0,44728 € | 111,82 € |
| 500 | 0,42408 € | 212,04 € |
| 1.000 | 0,40332 € | 403,32 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

