
0331218125B | |
|---|---|
DigiKey Part Number | RPC8460-ND |
Manufacturer | |
Manufacturer Product Number | 0331218125B |
Description | BOLT HEX HEX SOCKET 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-18 |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,26750 € | 26,75 € |
| 250 | 0,24712 € | 61,78 € |
| 500 | 0,23360 € | 116,80 € |
| 1.000 | 0,22152 € | 221,52 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

