
0331218125 | |
|---|---|
DigiKey Part Number | RPC8459-ND |
Manufacturer | |
Manufacturer Product Number | 0331218125 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331218125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,28320 € | 7,08 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,24830 € | 24,83 € |
| 250 | 0,22928 € | 57,32 € |
| 500 | 0,21666 € | 108,33 € |
| 1.000 | 0,20536 € | 205,36 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

