
0331218100FXM225 | |
|---|---|
DigiKey Part Number | RPC8457-ND |
Manufacturer | |
Manufacturer Product Number | 0331218100FXM225 |
Description | BOLT HEX HEX SOCKET 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0331218100FXM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.320" (33.53mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,05400 € | 5,27 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,90280 € | 22,57 € |
| 50 | 0,84940 € | 42,47 € |
| 100 | 0,80140 € | 80,14 € |
| 250 | 0,74580 € | 186,45 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

