
0331218075B | |
|---|---|
DigiKey Part Number | RPC8454-ND |
Manufacturer | |
Manufacturer Product Number | 0331218075B |
Description | BOLT HEX HEX SOCKET 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Bolt Hex Socket Drive Nylon |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-18 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,18290 € | 18,29 € |
| 250 | 0,16864 € | 42,16 € |
| 500 | 0,15918 € | 79,59 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

