
0331218075 | |
|---|---|
DigiKey Part Number | RPC8453-ND |
Manufacturer | |
Manufacturer Product Number | 0331218075 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331218075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,18680 € | 18,68 € |
| 250 | 0,17220 € | 43,05 € |
| 500 | 0,16246 € | 81,23 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

