
0331218050 | |
|---|---|
DigiKey Part Number | RPC8452-ND |
Manufacturer | |
Manufacturer Product Number | 0331218050 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331218050 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/16"-18 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,51720 € | 12,93 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,45620 € | 45,62 € |
| 250 | 0,42300 € | 105,75 € |
| 500 | 0,40094 € | 200,47 € |
| 1.000 | 0,38122 € | 381,22 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

