


033060011407 | |
|---|---|
DigiKey Part Number | RPC3462-ND |
Manufacturer | |
Manufacturer Product Number | 033060011407 |
Description | WASHER FLAT M6 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.118" (3.00mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 033060011407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 1.181" (30.00mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,28680 € | 28,68 € |
| 300 | 0,26543 € | 79,63 € |
| 500 | 0,25602 € | 128,01 € |
| 1.000 | 0,24379 € | 243,79 € |
| 2.500 | 0,22852 € | 571,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

